- RS Stock No.:
- 309-2591
- Mfr. Part No.:
- 631233000
- Brand:
- Metabo
Available for back order.
Added
Price (ex. GST) Each
$28.08
(exc. GST)
$30.89
(inc. GST)
Units | Per unit |
1 + | $28.08 |
- RS Stock No.:
- 309-2591
- Mfr. Part No.:
- 631233000
- Brand:
- Metabo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BG
Product Details
Polishing discs, hook-and-loop fixing
Lambskin polishing discs with 160-mm diameter
Polishing sponge with 160-mm diameter
Polishing sponge with 160-mm diameter
Orbital sander
Mops & Deburring/Finishing Wheels
Polishing mops for use with bench-mounted or hand-held machines which utilise a tapered spindle mounting.
Specifications
Attribute | Value |
---|---|
Disc Diameter | 160mm |
Disc Type | Sanding Disc |
Abrasive Material | Ceramic |