- RS Stock No.:
- 188-3395
- Brand:
- RS PRO
900 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 100)
$0.847
(exc. GST)
$0.932
(inc. GST)
Units | Per unit | Per Pack* |
100 - 400 | $0.847 | $84.70 |
500 + | $0.697 | $69.70 |
*price indicative |
- RS Stock No.:
- 188-3395
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO PSA Sanding Disc
The RS PRO PSA (Pressure Sensitive Adhesive) sanding disc has a diameter of 150mm and the abrasive grain is made up of premium quality aluminium oxide on 160gm backing paper. The sanding disc offers a grit of 180 which is suitable for general purpose sanding applications.
Features and Benefits
• Suitable for use on Wood, Metal, Plastic & Fibreglass
• Should always be used with compatible backing pad
• Has a unique "easy peel" tab for easy removal and fitting
• Should always be used with compatible backing pad
• Has a unique "easy peel" tab for easy removal and fitting
Specifications
Attribute | Value |
---|---|
Disc Type | Sanding Disc |
Disc Diameter | 150mm |
Abrasive Material | Aluminium Oxide |
Grit Size | P180 |
Number in Pack | 100 |
Related links
- Hammers
- RS PRO Power Cord, 2m
- 3M Cubitron™ II Ceramic Sanding Disc P180 Grit 50 in pack
- RS PRO Aluminium Oxide Sanding Disc P180 Grit, 25 in pack
- RS PRO Aluminium Oxide Sanding Disc P120 Grit, 100 in pack
- RS PRO Aluminium Oxide Sanding Disc P80 Grit, 100 in pack
- RS PRO Aluminium Oxide Sanding Disc P40 Grit, 100 in pack
- RS PRO Aluminium Oxide Sanding Disc P60 Grit, 100 in pack