- RS Stock No.:
- 179-3500
- Mfr. Part No.:
- 05059
- Brand:
- 3M
100 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 50)
$2.265
(exc. GST)
$2.491
(inc. GST)
Units | Per unit | Per Box* |
50 + | $2.265 | $113.25 |
*price indicative |
- RS Stock No.:
- 179-3500
- Mfr. Part No.:
- 05059
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
Product Details
3M™ Fibre Disc 775L
3M™ Cubitron™ II Hookit™ 775L Clean Sanding Film Disc contains a 3M Precision Shaped Grain (PSG). Revolutionary engineered to offer up to twice the cut-rate surpassing other conventional discs in both performance and longevity lasting up to 6 times longer. A grinding aid is incorporated to keep the disc cool and further prolonging the disc life. It features a hook and loop backing allows for easy removal and cleaning and can be used again and again. Designed to maximise cutting effectiveness, minimising grinding pressure and operator fatigue.
Using the 3M™ 775L outperforms conventional ceramic discs. Designed to be used with a 3M™ Hookit™ backing pad with an angle grinder or sander. This film wheel is well-suited to stock removal and is effective on a wide variety of materials, including metals, composites, gel coats and white woods.
Unique Construction
The unique construction of the 775L is the perfect solution for the most challenging applications. A unique multi-hole pattern on this disc allows for dust to be extracted out higher than conventional holed discs. The design of the holes doesn't require an alignment of the holes with the disc pad making disc changes fast and simple. A sandpaper disc cuts better and lasts longer when dust isn't clogging the cutting surface of the abrasive.
Optimised Cutting
Using 3M™ precision-shaped grain technology to offer a higher initial and durability to outlast conventional ceramic fibre discs. The grit wears evenly and with the abrasive staying cooler and sharper, the PSG abrasive lasts significantly longer than conventional ceramic discs. These discs will help to step up production with an improved output on both light and heavy stock removal.
Quick Change system
The Hookit™ system from 3M™ provides a secure attachment with a hook and loop system. It allows for these Hookit™ discs to be quickly swapped out in seconds. The Hookit™ disc pad (150 mm backing pad - 456-2439) is sold seperately.
Features and Benefits
• 3M Precision Shaped Grain yields higher cut rates and excels at heavyweight applications
• Film backing provides a greater tear resistance and edge retention
• Reduce costs with long-lasting abrasive - completes more parts than conventional discs
• Ideal for a wide variety of materials and applications
• 3M™ Hook and loop attachment system keeps the disc secured into place when bought with the 3M™ Hookit™ 150 mm backing pad - 456-2439.
Typical Applications
The 3M™ 775L film discs are great for surface removal on a variety of materials from metals, composites, gel coats and white woods. This could occur in industries such as farm and construction, automotive, ship and boat building, metal fabrication.
FAQ's
How to change this sanding disc?
With a hook and loop backing, it works great with 3M™ Hookit™ backing pad. The pad allows for added pressure on stubborn removals.
How long does this disc last?
The 3M™ 775L has Cubitron II™ abrasive blend that not only cuts twice as fast but lasts 6 times as long as conventional abrasive discs.
What safety requirements should I observe?
When grinding metal or sanding, appropriate personal protection equipment should be worn. Gloves, eye protection and even respiratory protection are essential PPE for general purpose grinding and polishing applications.
For safe operation of an angle grinder, be sure you have participated in appropriate training and are aware of all safety advice relevant to the material you are working on.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
When grinding metal or sanding, appropriate personal protection equipment should be worn. Gloves, eye protection and even respiratory protection are essential PPE for general purpose grinding and polishing applications.
For safe operation of an angle grinder, be sure you have participated in appropriate training and are aware of all safety advice relevant to the material you are working on.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
Specifications
Attribute | Value |
---|---|
Disc Diameter | 150mm |
Disc Type | Sanding Disc |
Abrasive Material | Ceramic |
Grit Size | P400 |
Number in Pack | 50 |
Maximum Safe Speed | 10000rpm |
Series | Cubitron™ II |
Model | 775L |
Related links
- Clamps
- Cable Sleeving Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
- HellermannTyton Cable Tie 210mm x 4.7 mm Pk-100
- HellermannTyton Cable Tie 200mm x 4.6 mm Pk-100
- 3M Aluminium Oxide Sanding Disc P400 Grit 100 in pack