- RS Stock No.:
- 175-7104
- Brand:
- RS PRO
29 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Set
$46.08
(exc. GST)
$50.69
(inc. GST)
Set(s) | Per Set |
1 - 4 | $46.08 |
5 + | $37.92 |
- RS Stock No.:
- 175-7104
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The 3" Sanding Accessory pack is supplied in 3 grades, these sandpaper discs are designed to fit Velcro 3 " backing pads.Supplied in a pack of 30 (10 of each grade). The 3" Sanding Accessory pack includes high grade sandpaper pads for a professional finish
Felt sides for easy fit to the backing pad
High grade sandpaper pads for a
professional finish
10 x 3 different grades to cover all situations
High grade sandpaper pads for a
professional finish
10 x 3 different grades to cover all situations
Specifications
Attribute | Value |
---|---|
Disc Diameter | 76.2mm |
Disc Type | Sanding Disc |
Grit Size | 320, 400, 600 |
Number in Pack | 30 |