- RS Stock No.:
- 137-0956
- Brand:
- RS PRO
- RS Stock No.:
- 137-0956
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Available in packs of 10 these 2" Individual Grade Sandpaper Discs are designed to fit Velcro 2" backing pads. There are 5 different grades available, each supplied in a pack of 10. These Individual Grade Sanding Disc are a high grade sandpaper pad to give a professional finish.
Felt sides for easy fit to the backing pad
High grade sandpaper pads for a professional finish
5 different grades to cover all situations
Grades included in pack: 60, 120, 240, 320, 400
Spare 2" backing pad also included
High grade sandpaper pads for a professional finish
5 different grades to cover all situations
Grades included in pack: 60, 120, 240, 320, 400
Spare 2" backing pad also included
Specifications
Attribute | Value |
---|---|
Disc Type | Sanding Disc |
Grit Size | P400 |
Number in Pack | 10 |
Grade | Very Fine |
Model | APA100 |
Related links
- 3M SC-DR Aluminium Oxide Sanding Disc Super Fine Grade 25 in pack
- 3M P150 Grit Very Fine Sandpaper Roll, 25m x 25mm
- RS PRO Aluminium Oxide Sanding Disc Medium Grade, 254μm Grit
- RS PRO Aluminium Oxide Sanding Disc P120 Grit, 100 in pack
- Bosch Sanding Sheet P60 Grit, Fine Grade
- 3M Scotch-Brite Silicon Carbide Sanding Disc Extra Coarse Grade 1 in pack
- 3M Cubitron™ II Ceramic Sanding Disc Medium Grade 984F, 50 in pack
- 3M 947A Sanding Belt P120 Grit, Fine Grade