- RS Stock No.:
- 906-4268
- Mfr. Part No.:
- 63642548307
- Brand:
- Norton
Discontinued product
- RS Stock No.:
- 906-4268
- Mfr. Part No.:
- 63642548307
- Brand:
- Norton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Norton R293 File Abrasive Belts
The new R293 range of file belts from Norton help you work on intricate shapes and contours. Featuring a narrow body, making an excellent choice for light deburring, blending, spot repairs and general clean-up.
Grit sizes P120 to P50
Heavy polyester cloth
Premium aluminium oxide
Contains a small amount of SG abrasive
Active filler
Heavy polyester cloth
Premium aluminium oxide
Contains a small amount of SG abrasive
Active filler
Mini Sander Belts
Aluminium Oxide abrasive belts for mini belt sanders and power files.
Specifications
Attribute | Value |
---|---|
Abrasive Material | Aluminium Oxide |
Sandpaper Type | Sanding Belt |
Grit Size | P60 |
Grade | Medium |
Length | 290mm |
Width | 100mm |
Number of Belts | 1 |
Series | R293 Narrow Belts |