- RS Stock No.:
- 397-0643
- Mfr. Part No.:
- 2608606070
- Brand:
- Bosch
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 3
$17.44
(exc. GST)
$19.18
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 24 | $17.44 | $5.813 |
25 + | $16.60 | $5.533 |
*price indicative |
- RS Stock No.:
- 397-0643
- Mfr. Part No.:
- 2608606070
- Brand:
- Bosch
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CH
Product Details
Belt sander
75 mm belt sander for high performance sanding, surfacing and cleaning of wood, plastics and metals. Also suitable for vertical and overhead operations.
Complete equipment with electronic drive and pre-selected rotational speed, toothed belt, metal drive wheel, motor bearings and gearing protected from dust, aluminium guide rollers,additional removable handle, guide roller adjustment button and suction connection for dust bag or vacuum cleaner.
The belt is quick and easy to replace.
Supplied with carry case.
Abrasive belts are available as an option.
Complete equipment with electronic drive and pre-selected rotational speed, toothed belt, metal drive wheel, motor bearings and gearing protected from dust, aluminium guide rollers,additional removable handle, guide roller adjustment button and suction connection for dust bag or vacuum cleaner.
The belt is quick and easy to replace.
Supplied with carry case.
Abrasive belts are available as an option.
Specifications
Attribute | Value |
---|---|
Abrasive Material | Aluminium Oxide |
Sandpaper Type | Sanding Belt |
Grit Size | P60 |
Grade | Medium |
Length | 533mm |
Width | 75mm |
Number of Belts | 3 |
Series | X440 |
Related links
- Power Sanding Sheets & Belts
- 3M Sanding Discs
- Sanding Sheets
- SAM Polishing Kit Containing 1 Box of 6 Sanding Discs Grain 1 Box...
- 3M 947A Sanding Belt P60 Grit, Medium Grade
- Norton R230 Sanding Belt Sanding Belt P80 Grit, Medium Grade
- Norton R230 Sanding Belt Sanding Belt P40 Grit, Medium Grade
- Dremel Sanding Drums