- RS Stock No.:
- 184-6906
- Mfr. Part No.:
- 7000060440
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 184-6906
- Mfr. Part No.:
- 7000060440
- Brand:
- 3M
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
3M™ Cloth Belt 341D is a durable aluminum oxide cloth belt recommended for your metal deburring general metalworking and some woodworking applications. It is suitable for wide belt edge or portable belt sanding and can be used for a variety of applications on metal substrates and wood.
Specifications
Attribute | Value |
---|---|
Abrasive Material | Aluminium Oxide |
Sandpaper Type | Sanding Belt |
Grit Size | P60 |
Length | 610mm |
Width | 100mm |
Series | 341D |