- RS Stock No.:
- 184-6854
- Mfr. Part No.:
- 7100219031
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 184-6854
- Mfr. Part No.:
- 7100219031
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
3M Coarse Abrasive Belt, 457mm Length, 13mm Width - PN65347 Series - 7100219031
Give your metalwork a flawless finish with this sanding belt from 3M. Its aluminium oxide abrasive material easily cleans processing marks and removes imperfections. With a high maximum operating speed of 6500FPM (feet per minute), this belt finishes surfaces quickly and efficiently without the need for sustained operator pressure. It has small grooves that open during application to reduce the risk of damage to your piece from clogging or loading.
Features and Benefits
Resilient scrim backing material for reliable long-term use
Innovative non-woven open web design is highly conformable for use on awkward contours and edges
Sold in packs of 25 for quick restocking and replacement
Innovative non-woven open web design is highly conformable for use on awkward contours and edges
Sold in packs of 25 for quick restocking and replacement
Applications
General metalworking
Automotive workshops
Automotive workshops
Belt sanders are used for rapid grinding, sanding and finishing on a variety of surfaces. Depending on the material being worked, sanding wheels and discs may clog, quickly making them less efficient, while belt sanders continue to sand without clogging because of small grooves in the abrasive belt open as they go around the arc of the drive wheel. These belts are ideal for use with off-hand bench sanders for detailed work such as deburring, deburring edges, fine finishing, flat finishing, setting the grain, stainless steel finishing, and attaining straightline-brushed finishes. They are designed for heavy-duty deburring and finishing using backstand and off-hand equipment.
Why should I choose an aluminium oxide abrasive material for metalworking?
Aluminium oxide combines powerful cutting strength with high durability, making it suitable for use on metals. This abrasive belt from 3M is made from aluminium oxide to provide efficient, long-lasting performance without diminishing the quality of finish across your workpiece.
How do I attach this sanding belt?
This belt has a simple hook and loop attachment system that makes it easy to fit and remove when you need to switch between finishing processes.
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
3M abrasive sanding belts come in a variety of widths and sizes to fit almost any industrial belt sander. Narrow belts are used with portable belt sanders for grinding or blending. Medium belts are used on backstands to remove wields, material removal and to set the grain in stainless steel while wider belts are used with wide belt sanders to dimension metal sheets and co
Specifications
Attribute | Value |
---|---|
Sandpaper Type | Sanding Belt |
Abrasive Material | Aluminium Oxide |
Grade | Coarse |
Length | 457mm |
Width | 13mm |
Number of Belts | 25 |
Series | PN65347 |