AD783JRZ, Sample & Hold Circuit, 0.375μs Dual Power Supply, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Sample and Hold, Analog Devices

This Quad Sample-and-Hold amplifier comprises of four internal buffer amplifiers and hold capacitors, and is suitable for a broad range of Sample-and-Hold applications. Economically designed, this device is typically used in signal processing systems, medical instrumentation and test equipment.

Sample and Hold Circuits

Specifications
Attribute Value
Acquisition Time 0.375µs
Number of Sample and Holds 1
Power Supply Type Dual
Typical Dual Supply Voltage ±5V
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4.01 x 2.45mm
Length 5mm
Width 4.01mm
Height 2.45mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
On back order for despatch 29/09/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 98)
Was $72.959
$ 49.01
(exc. GST)
$ 53.91
(inc. GST)
units
Per unit
Per Tube*
98 - 98
$49.01
$4,802.98
196 +
$48.667
$4,769.366
*price indicative
Related Products
Digital to Analogue Converters 16 Bit, ROHM Semiconductor ...
Description:
Digital to Analogue Converters 16 Bit, ROHM Semiconductor
MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters ...
Description:
MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters
Analogue to Digital Converters 12 Bit, Linear Technology ...
Description:
Analogue to Digital Converters 12 Bit, Linear Technology Linear Technology offers a range of 12-bit analog to digital converter products including high-speed pipeline ADCs for communications as well as low power successive approximation register (SAR) analog to digital converters These ...
MCP34/MCP35 Series Delta-Sigma Analogue-to-Digital Converters ...
Description:
MCP34/MCP35 Series Delta-Sigma Analogue-to-Digital Converters