SMP04EPZ, Sample & Hold Circuit, 11μs 4-Channel Dual, Single Power Supply, 16-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Sample and Hold, Analog Devices

This Quad Sample-and-Hold amplifier comprises of four internal buffer amplifiers and hold capacitors, and is suitable for a broad range of Sample-and-Hold applications. Economically designed, this device is typically used in signal processing systems, medical instrumentation and test equipment.

Sample and Hold Circuits

Specifications
Attribute Value
Acquisition Time 11µs
Number of Sample and Holds 4
Power Supply Type Dual, Single
Typical Single Supply Voltage 12 V
Typical Dual Supply Voltage ±5V
Mounting Type Through Hole
Package Type PDIP
Pin Count 16
Dimensions 20.07 x 6.35 x 3.3mm
Length 20.07mm
Width 6.35mm
Height 3.3mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each (In a Tube of 25)
$ 23.88
(exc. GST)
$ 26.27
(inc. GST)
units
Per unit
Per Tube*
25 - 25
$23.88
$597.00
50 - 75
$23.045
$576.125
100 +
$21.694
$542.35
*price indicative
Related Products
TC5xx/TC7109 Series Dual Slope Analogue-to-Digital Converters ...
Description:
TC5xx/TC7109 Series Dual Slope Analogue-to-Digital Converters
Analogue to Digital Converters 16 Bit, up to ...
Description:
Analogue to Digital Converters 16 Bit, up to 195kSPS, Analog Devices Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for ...
Analogue to Digital Converters 8 Bit, Maxim Integrated ...
Description:
Analogue to Digital Converters 8 Bit, Maxim Integrated These 8-bit ADCs are high speed and low power and are able to operate from a single supply The analogue inputs can be software configured between bipolar and unipolar. From medical instruments ...
Analogue to Digital Converters 12 Bit, Linear Technology ...
Description:
Analogue to Digital Converters 12 Bit, Linear Technology Linear Technology offers a range of 12-bit analog to digital converter products including high-speed pipeline ADCs for communications as well as low power successive approximation register (SAR) analog to digital converters These ...