AD781ANZ, Sample & Hold Circuit, 0.7μs Dual Power Supply, 8-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Sample and Hold, Analog Devices

This Quad Sample-and-Hold amplifier comprises of four internal buffer amplifiers and hold capacitors, and is suitable for a broad range of Sample-and-Hold applications. Economically designed, this device is typically used in signal processing systems, medical instrumentation and test equipment.

Sample and Hold Circuits

Specifications
Attribute Value
Acquisition Time 0.7µs
Number of Sample and Holds 1
Power Supply Type Dual
Typical Dual Supply Voltage ±12V
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Dimensions 9.91 x 6.35 x 3.3mm
Length 9.91mm
Width 6.35mm
Height 3.3mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
On back order for despatch 14/09/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 45.10
(exc. GST)
$ 49.61
(inc. GST)
units
Per unit
1 - 9
$45.10
10 - 49
$44.15
50 - 99
$42.62
100 - 249
$41.12
250 +
$39.68
Packaging Options:
Related Products
Digital to Analogue Converters 16 Bit, ROHM Semiconductor ...
Description:
Digital to Analogue Converters 16 Bit, ROHM Semiconductor
Digital to Analogue Converters 24 Bit, Cirrus Logic ...
Description:
Digital to Analogue Converters 24 Bit, Cirrus Logic
Digital Potentiometer, Maxim Integrated Products ...
Description:
Digital Potentiometer, Maxim Integrated Products
MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters ...
Description:
MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters