AD582KD, Sample & Hold Circuit, 6μs 2-Channel Dual Power Supply, 14-Pin TO-116

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Sample and Hold, Analog Devices

This Quad Sample-and-Hold amplifier comprises of four internal buffer amplifiers and hold capacitors, and is suitable for a broad range of Sample-and-Hold applications. Economically designed, this device is typically used in signal processing systems, medical instrumentation and test equipment.

Sample and Hold Circuits

Specifications
Attribute Value
Acquisition Time 6µs
Number of Sample and Holds 2
Power Supply Type Dual
Typical Dual Supply Voltage ±9 → ±18V
Mounting Type Through Hole
Package Type TO-116
Pin Count 14
Dimensions 17.78 x 7.37 x 8.18mm
Length 17.78mm
Width 7.37mm
Height 8.18mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -25 °C
On back order for despatch 29/10/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 25)
$ 112.42
(exc. GST)
$ 123.66
(inc. GST)
units
Per unit
Per Tube*
25 +
$112.42
$2,810.50
*price indicative
Related Products
Variable Gain Amplifiers (VGA), Analog Devices Variable-Gain or ...
Description:
Variable Gain Amplifiers (VGA), Analog Devices Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.
Audio Analogue to Digital Converters, Texas Instruments Digital ...
Description:
Audio Analogue to Digital Converters, Texas Instruments Digital audio ICs deliver reliable, scalable and power efficient solutions Digital audio ICs deliver reliable, scalable and power efficient solutions.
Audio DAC (Digital to Analogue Converters), Texas Instruments ...
Description:
Audio DAC (Digital to Analogue Converters), Texas Instruments
Audio DAC (Digital to Analogue Converters), Texas Instruments ...
Description:
Audio DAC (Digital to Analogue Converters), Texas Instruments