AD781ANZ, Sample & Hold Circuit, 0.7μs Dual Power Supply, 8-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Sample and Hold, Analog Devices

This Quad Sample-and-Hold amplifier comprises of four internal buffer amplifiers and hold capacitors, and is suitable for a broad range of Sample-and-Hold applications. Economically designed, this device is typically used in signal processing systems, medical instrumentation and test equipment.

Sample and Hold Circuits

Specifications
Attribute Value
Acquisition Time 0.7µs
Number of Sample and Holds 1
Power Supply Type Dual
Typical Dual Supply Voltage ±12V
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Dimensions 9.91 x 6.35 x 3.3mm
Length 9.91mm
Width 6.35mm
Height 3.3mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
On back order for despatch 07/10/2020, delivery within 7 working days from despatch date.
Price (ex. GST) Each (In a Tube of 50)
$ 40.05
(exc. GST)
$ 44.05
(inc. GST)
units
Per unit
Per Tube*
50 +
$40.05
$2,002.50
*price indicative
Related Products
Digital to Analogue Converters 16 Bit, ROHM Semiconductor ...
Description:
Digital to Analogue Converters 16 Bit, ROHM Semiconductor
Analogue to Digital Converters 8 Bit, Linear Technology ...
Description:
Analogue to Digital Converters 8 Bit, Linear Technology Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to ...
Analogue to Digital Converters 12 Bit, Linear Technology ...
Description:
Analogue to Digital Converters 12 Bit, Linear Technology Linear Technology offers a range of 12-bit analog to digital converter products including high-speed pipeline ADCs for communications as well as low power successive approximation register (SAR) analog to digital converters These ...
Analogue to Digital Converters 12 Bit, Maxim Integrated ...
Description:
Analogue to Digital Converters 12 Bit, Maxim Integrated