SMP18FSZ, Sample & Hold Circuit, 3.5μs 8-Channel Dual Power Supply, 16-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Sample and Hold, Analog Devices

This Quad Sample-and-Hold amplifier comprises of four internal buffer amplifiers and hold capacitors, and is suitable for a broad range of Sample-and-Hold applications. Economically designed, this device is typically used in signal processing systems, medical instrumentation and test equipment.

Sample and Hold Circuits

Specifications
Attribute Value
Acquisition Time 3.5µs
Number of Sample and Holds 8
Power Supply Type Dual
Typical Dual Supply Voltage 0 V, ±5 V, 12 V
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Dimensions 10 x 4 x 1.5mm
Length 10mm
Width 4mm
Height 1.5mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
On back order for despatch 15/05/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 48)
$ 25.99
(exc. GST)
$ 28.59
(inc. GST)
units
Per unit
Per Tube*
48 +
$25.99
$1,247.52
*price indicative
Related Products
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
These 8-bit ADCs are high speed and low ...
Description:
These 8-bit ADCs are high speed and low power and are able to operate from a single supply The analogue inputs can be software configured between bipolar and unipolar. From medical instruments to system supervision, this A/D converter is suitable ...
The 24- bit Analogue to Digital Converters (ADCs) ...
Description:
The 24- bit Analogue to Digital Converters (ADCs) by Linear Technology offers a family of no latency delta sigma converters The Sigma Delta ADC presents an Easy Drive current cancellation technique which allows external RC networks and sensors to be ...
Microchips brings you a 16-pin PDIP packaged, 10-bit ...
Description:
Microchips brings you a 16-pin PDIP packaged, 10-bit and 8-channel ADC The MCP3008 is a high performing and low power consuming ADC. The MCP3008 can also be programmed to cater for four pseudo-differential input pairs, or eight single-ended inputs. Differential ...