SMP04ESZ, Sample & Hold Circuit, 11μs 4-Channel Dual, Single Power Supply, 16-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Sample and Hold, Analog Devices

This Quad Sample-and-Hold amplifier comprises of four internal buffer amplifiers and hold capacitors, and is suitable for a broad range of Sample-and-Hold applications. Economically designed, this device is typically used in signal processing systems, medical instrumentation and test equipment.

Sample and Hold Circuits

Specifications
Attribute Value
Acquisition Time 11µs
Number of Sample and Holds 4
Power Supply Type Dual, Single
Typical Single Supply Voltage 12 V
Typical Dual Supply Voltage ±5V
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Dimensions 10 x 4 x 1.5mm
Length 10mm
Width 4mm
Height 1.5mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
384 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Tube of 48)
$ 15.84
(exc. GST)
$ 17.42
(inc. GST)
units
Per unit
Per Tube*
48 +
$15.84
$760.32
*price indicative
Related Products
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
These 8-bit ADCs are high speed and low ...
Description:
These 8-bit ADCs are high speed and low power and are able to operate from a single supply. The analogue inputs can be software configured between bipolar and unipolar. From medical instruments to system supervision, this A/D converter is suitable ...
Linear Technology 16-bit analog to digital converters (ADCs) ...
Description:
Linear Technology 16-bit analog to digital converters (ADCs) product range include no latency delta sigma converters, high-speed pipeline and successive approximation register (SAR).The Sigma Delta ADC offers the Easy Drive current cancellation technique allowing external RC networks and sensors to ...
The Si8900/1/2 series of isolated monitoring ADCs are ...
Description:
The Si8900/1/2 series of isolated monitoring ADCs are useful as linear signal galvanic isolators. These devices integrate a 10-bit SAR Analogue to Digital Converter subsystem, supervisory state machine and isolated UART (Si8900), SPI Port (Si8902) in a single package.