SMP08FPZ, Sample & Hold Circuit, 7μs 8-Channel Dual, Single Power Supply, 16-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Sample and Hold, Analog Devices

This Quad Sample-and-Hold amplifier comprises of four internal buffer amplifiers and hold capacitors, and is suitable for a broad range of Sample-and-Hold applications. Economically designed, this device is typically used in signal processing systems, medical instrumentation and test equipment.

Sample and Hold Circuits

Specifications
Attribute Value
Acquisition Time 7µs
Number of Sample and Holds 8
Power Supply Type Dual, Single
Typical Single Supply Voltage 12 V
Typical Dual Supply Voltage ±5V
Mounting Type Through Hole
Package Type PDIP
Pin Count 16
Dimensions 20.07 x 6.35 x 3.3mm
Length 20.07mm
Width 6.35mm
Height 3.3mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
25 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 25)
$ 36.79
(exc. GST)
$ 40.47
(inc. GST)
units
Per unit
Per Tube*
25 +
$36.79
$919.75
*price indicative
Related Products
TC5xx/TC7109 Series Dual Slope Analogue-to-Digital Converters ...
Description:
TC5xx/TC7109 Series Dual Slope Analogue-to-Digital Converters
Analogue to Digital Converters 16 Bit, up to ...
Description:
Analogue to Digital Converters 16 Bit, up to 195kSPS, Analog Devices Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for ...
Audio Digital to Analogue Converters (DAC), NXP Semiconductors ...
Description:
Audio Digital to Analogue Converters (DAC), NXP Semiconductors
Analogue to Digital Converters 12 Bit, Linear Technology ...
Description:
Analogue to Digital Converters 12 Bit, Linear Technology Linear Technology offers a range of 12-bit analog to digital converter products including high-speed pipeline ADCs for communications as well as low power successive approximation register (SAR) analog to digital converters These ...