- RS Stock No.:
- 256-5119
- Mfr. Part No.:
- VX400-11
- Brand:
- Rockfall
Discontinued product
- RS Stock No.:
- 256-5119
- Mfr. Part No.:
- VX400-11
- Brand:
- Rockfall
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Rock Fall amber is a breathtakingly lightweight womens fit safety shoe that has been manufactured for the female foot, using womens fitting upper patterns, lasts and outsoles. The outsole complex is a dual density PU outsole which gives abrasion resistance whilst providing exceptional shock absorption and weight reduction. All day comfort comes from a lightweight EVA comfort footbed.
Protective toecap
Water repellent upper
Oil resistance
Water repellent upper
Oil resistance
Specifications
Attribute | Value |
---|---|
Gender | Women |
Shoe Size EU | 46 |
Shoe Size UK | 11 |
Shoe Size US | 12 |
Colour | Black |
Safety Toe | Yes |