Shoes Trainer Black Leather Yellow Trim
- RS Stock No.:
- 271-8399
- Mfr. Part No.:
- FW34YER38
- Brand:
- Portwest
Price (ex. GST) 1 Pair**
$102.66
(exc. GST)
$112.93
(inc. GST)
On back order for despatch 22/12/2024, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Pair(s) | Per Pair |
---|---|
1 + | $102.66 |
**price indicative
- RS Stock No.:
- 271-8399
- Mfr. Part No.:
- FW34YER38
- Brand:
- Portwest
Attribute | Value |
---|---|
Gender | Unisex |
Colour | Black, Grey, Yellow |
Safety Toe Type | Stainless Steel |
Safety Toe | Yes |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | Lace Up |
Water Resistant | No |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S1P |
Upper Material | Leather |
Anti-Slip | Yes |
Slip Resistance Rating | SRC |
Sole Material | EVA, Rubber |
Midsole Type | Steel |
Related links
- Shoes Trainer Black Leather Yellow Trim
- Boot Trainer Black Leather Upper Steel T
- Tillman Black Leather Anti-Slip Trainer
- Ladies Black Composite Trainer S1P SRC -
- Trainer Shoe Black Metal Free Elastic La
- Trainer Blue/Black Leather Composite Toe
- Trainer Black Grey Lace Up Fibreglass To
- Safety Trainer Black FLY Breathable Nylo