Dockers by Gerli Dart Genderless Black Steel Safety Shoes, UK 9, EU 43
- RS Stock No.:
- 800-087
- Mfr. Part No.:
- D0066-000-43
- Brand:
- Dockers by Gerli
N
This image is representative of the product range
Subtotal (1 pair)*
$92.08
(exc. GST)
$101.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $92.08 |
*price indicative
- RS Stock No.:
- 800-087
- Mfr. Part No.:
- D0066-000-43
- Brand:
- Dockers by Gerli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dockers by Gerli | |
| Product Type | Safety Shoes | |
| Series | Dart | |
| Gender | Genderless | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Closure Type | Lace Up | |
| Additional Safety Features | Anti-Static, Closed Heel, Puncture Resistant | |
| Midsole Material | Steel | |
| Resistance Features | Oil Resistant, Slip Resistant, Water Resistant | |
| Safety Rating EN ISO 20345 | S3 | |
| Standards/Approvals | EN ISO 20345:2022+A1:2024 | |
| Upper Material | Cow Action Leather | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Dockers by Gerli | ||
Product Type Safety Shoes | ||
Series Dart | ||
Gender Genderless | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Closure Type Lace Up | ||
Additional Safety Features Anti-Static, Closed Heel, Puncture Resistant | ||
Midsole Material Steel | ||
Resistance Features Oil Resistant, Slip Resistant, Water Resistant | ||
Safety Rating EN ISO 20345 S3 | ||
Standards/Approvals EN ISO 20345:2022+A1:2024 | ||
Upper Material Cow Action Leather | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Dockers by Gerli safety shoe offers robust protection and comfort, featuring a range of Advanced materials designed to withstand demanding environments while ensuring breathability and slip resistance.
S3 category certified for enhanced safety and protection
Constructed from upper embossed cow leather for durability
Equipped with a steel midsole and toecap for added security
Lining features breathable mesh for comfortable wear
Related links
- Dockers by Gerli Dart Genderless Black Steel Safety Shoes EU 39
- Dockers by Gerli Dart Genderless Black Steel Safety Shoes EU 42
- Dockers by Gerli Dart Genderless Black Steel Safety Shoes EU 40
- Dockers by Gerli Dart Genderless Black Steel Safety Shoes EU 38
- Dockers by Gerli D0065 Unisex Black Composite Safety Shoes EU 43
- Dockers by Gerli D0065 Unisex Black Composite Safety Shoes EU 40
- Dockers by Gerli D0065 Unisex Black Composite Safety Shoes EU 42
- Dockers by Gerli D0065 Unisex Black Composite Safety Shoes EU 41
