Dockers by Gerli Dart Genderless Black Steel Safety Shoes, UK 6.5, EU 40
- RS Stock No.:
- 800-084
- Mfr. Part No.:
- D0066-000-40
- Brand:
- Dockers by Gerli
N
This image is representative of the product range
Subtotal (1 pair)*
$92.08
(exc. GST)
$101.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $92.08 |
*price indicative
- RS Stock No.:
- 800-084
- Mfr. Part No.:
- D0066-000-40
- Brand:
- Dockers by Gerli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dockers by Gerli | |
| Product Type | Safety Shoes | |
| Series | Dart | |
| Gender | Genderless | |
| Size EU | 40 | |
| Size UK | 6.5 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Closure Type | Lace Up | |
| Midsole Material | Steel | |
| Additional Safety Features | Anti-Static, Closed Heel, Puncture Resistant | |
| Resistance Features | Oil Resistant, Slip Resistant, Water Resistant | |
| Safety Rating EN ISO 20345 | S3 | |
| Standards/Approvals | EN ISO 20345:2022+A1:2024 | |
| Slip Resistance Rating | SR | |
| Upper Material | Cow Action Leather | |
| Select all | ||
|---|---|---|
Brand Dockers by Gerli | ||
Product Type Safety Shoes | ||
Series Dart | ||
Gender Genderless | ||
Size EU 40 | ||
Size UK 6.5 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Closure Type Lace Up | ||
Midsole Material Steel | ||
Additional Safety Features Anti-Static, Closed Heel, Puncture Resistant | ||
Resistance Features Oil Resistant, Slip Resistant, Water Resistant | ||
Safety Rating EN ISO 20345 S3 | ||
Standards/Approvals EN ISO 20345:2022+A1:2024 | ||
Slip Resistance Rating SR | ||
Upper Material Cow Action Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Dockers by Gerli safety shoe offers superior protection and comfort, designed specifically to meet EN ISO 20345:2022+A1:2024 S3 SR FO standards, ensuring safety in demanding environments.
Constructed with upper embossed cow leather for durability
Features a steel midsole and toecap for enhanced protection
Water breathable design suitable for various work conditions
Made with an oil and fuel-resistant outsole for longevity
Equipped with a removable soft insock for comfort
Includes an energy absorption heel for shock protection
Anti-static and slip-resistant properties for safety
Related links
- Dockers by Gerli Dart Genderless Black Steel Safety Shoes EU 39
- Dockers by Gerli Dart Genderless Black Steel Safety Shoes EU 42
- Dockers by Gerli Dart Genderless Black Steel Safety Shoes EU 38
- Dockers by Gerli Dart Genderless Black Steel Safety Shoes EU 43
- Dockers by Gerli D0065 Unisex Black Composite Safety Shoes EU 40
- Jalas 2108 Unisex Black Steel Safety Shoes EU 40
- NITRAS SAFETY 7205 Unisex Black Steel Safety Shoes EU 40
- Jalas 1494 Unisex Black Steel Safety Shoes EU 40
