Dockers by Gerli Dart Genderless Black Steel Safety Shoes, UK 5, EU 38
- RS Stock No.:
- 800-082
- Mfr. Part No.:
- D0066-000-38
- Brand:
- Dockers by Gerli
N
This image is representative of the product range
Subtotal (1 pair)*
$90.34
(exc. GST)
$99.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $90.34 |
*price indicative
- RS Stock No.:
- 800-082
- Mfr. Part No.:
- D0066-000-38
- Brand:
- Dockers by Gerli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dockers by Gerli | |
| Product Type | Safety Shoes | |
| Series | Dart | |
| Gender | Genderless | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Closure Type | Lace Up | |
| Additional Safety Features | Anti-Static, Closed Heel, Puncture Resistant | |
| Midsole Material | Steel | |
| Resistance Features | Oil Resistant, Slip Resistant, Water Resistant | |
| Safety Rating EN ISO 20345 | S3 | |
| Standards/Approvals | EN ISO 20345:2022+A1:2024 | |
| Upper Material | Cow Action Leather | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Dockers by Gerli | ||
Product Type Safety Shoes | ||
Series Dart | ||
Gender Genderless | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Closure Type Lace Up | ||
Additional Safety Features Anti-Static, Closed Heel, Puncture Resistant | ||
Midsole Material Steel | ||
Resistance Features Oil Resistant, Slip Resistant, Water Resistant | ||
Safety Rating EN ISO 20345 S3 | ||
Standards/Approvals EN ISO 20345:2022+A1:2024 | ||
Upper Material Cow Action Leather | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Dockers by Gerli safety shoe offers Durable protection and comfort for demanding work environments with its robust construction and specialised features.
Crafted from upper embossed cow leather for enhanced durability
Features a steel midsole and toecap for superior safety
Lined with breathable mesh for added comfort and moisture management
Complies with EN ISO 20345:2022+A1:2024 S3 SR FO standards
Equipped with a removable genuine leather soft innersole for custom fit
Designed to be anti-static and slip-resistant for improved stability
Related links
- Dockers by Gerli Dart Genderless Black Steel Safety Shoes EU 39
- Dockers by Gerli Dart Genderless Black Steel Safety Shoes EU 42
- Dockers by Gerli Dart Genderless Black Steel Safety Shoes EU 40
- Dockers by Gerli Dart Genderless Black Steel Safety Shoes EU 43
- Dockers by Gerli D0065 Unisex Black Composite Safety Shoes EU 40
- Dockers by Gerli D0065 Unisex Black Composite Safety Shoes EU 42
- Dockers by Gerli D0065 Unisex Black Composite Safety Shoes EU 41
- Dockers by Gerli D0065 Unisex Black Composite Safety Shoes EU 44
