Helly Hansen KENSINGTON MXR Unisex Black TPU Shoe, UK 12, EU 47
- RS Stock No.:
- 774-125
- Mfr. Part No.:
- 78355_991-47
- Brand:
- Helly Hansen
N
This image is representative of the product range
Subtotal (1 pair)*
$531.81
(exc. GST)
$584.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $531.81 |
*price indicative
- RS Stock No.:
- 774-125
- Mfr. Part No.:
- 78355_991-47
- Brand:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Series | KENSINGTON MXR | |
| Product Type | Shoe | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Black | |
| Safety Toe Type | TPU | |
| Closure Type | BOA Closure System | |
| Additional Safety Features | Toe Bumper | |
| Midsole Material | Ethel Vinyl Acetate | |
| Size JP/CN | 305 | |
| Resistance Features | Penetration Resistant | |
| Size US | 13 | |
| Upper Material | Microfibre | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345 | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Series KENSINGTON MXR | ||
Product Type Shoe | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Black | ||
Safety Toe Type TPU | ||
Closure Type BOA Closure System | ||
Additional Safety Features Toe Bumper | ||
Midsole Material Ethel Vinyl Acetate | ||
Size JP/CN 305 | ||
Resistance Features Penetration Resistant | ||
Size US 13 | ||
Upper Material Microfibre | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen Safety footwear is designed to offer robust protection and intelligent comfort for demanding environments. With its Advanced features, this product ensures optimal performance throughout workday.
Molded TPU toe bumper provides robust protection
HH DUAL STRIDE TECHNOLOGY midsole ensures cushioning and energy return
Molded heel overlay combines EVA and eTPU
Moisture wicking and breathable Air mesh lining
Composite safety toe is metal free
Metal free nail penetration protection increases safety on site
HELlygrip rubber outsole delivers superior grip on various surfaces
Related links
- Helly Hansen KENSINGTON MXR Unisex Navy TPU Shoe EU 47
- Helly Hansen KENSINGTON MXR Unisex Black TPU Shoe EU 36
- Helly Hansen KENSINGTON MXR Unisex Black TPU Shoe EU 44
- Helly Hansen KENSINGTON MXR Unisex Black TPU Shoe EU 48
- Helly Hansen KENSINGTON MXR Unisex Black TPU Shoe EU 35
- Helly Hansen KENSINGTON MXR Unisex Black TPU Shoe EU 41
- Helly Hansen KENSINGTON MXR Unisex Black TPU Shoe EU 46
- Helly Hansen KENSINGTON MXR Unisex Black TPU Shoe EU 45
