Dockers by Gerli D0065 Unisex Black Composite Safety Shoes, UK 10, EU 44

N

This image is representative of the product range

Subtotal (1 pair)*

$193.36

(exc. GST)

$212.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$193.36

*price indicative

RS Stock No.:
711-585
Mfr. Part No.:
D0065-000-44
Brand:
Dockers by Gerli
Find similar products by selecting one or more attributes.
Select all

Brand

Dockers by Gerli

Series

D0065

Product Type

Safety Shoes

Gender

Unisex

Size EU

44

Size UK

10

Colour

Black

Safety Toe Type

Composite

Closure Type

Fabric Straps

Midsole Material

Polyurethane

Additional Safety Features

ESD

Resistance Features

ESD

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
CH
The Dockers by Gerli Unisex Black Composite Toe Capped Safety Shoes feature a composite toe cap and midsole for robust protection. This safety shoes also features a cow suede upper material and a double density PU/PU outsole, which is oil-resistant and provides reliable slip resistance. The Giga High S3 shoes include a shock-absorbing sole to reduce daily fatigue and a breathable Hi-Poly Foam insole.

Oil-resistant and provides reliable slip resistance

Breathable Hi-Poly Foam insole

Meet international safety standards EN ISO 20345:2011 and IEC 61340-5-1 (ESD)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy