Dockers by Gerli D0065 Unisex Black Composite Safety Shoes, UK 7, EU 41
- RS Stock No.:
- 711-582
- Mfr. Part No.:
- D0065-000-41
- Brand:
- Dockers by Gerli
N
This image is representative of the product range
Subtotal (1 pair)*
$189.67
(exc. GST)
$208.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $189.67 |
*price indicative
- RS Stock No.:
- 711-582
- Mfr. Part No.:
- D0065-000-41
- Brand:
- Dockers by Gerli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dockers by Gerli | |
| Product Type | Safety Shoes | |
| Series | D0065 | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Fabric Straps | |
| Midsole Material | Polyurethane | |
| Additional Safety Features | ESD | |
| Resistance Features | ESD | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345 | |
| Select all | ||
|---|---|---|
Brand Dockers by Gerli | ||
Product Type Safety Shoes | ||
Series D0065 | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Fabric Straps | ||
Midsole Material Polyurethane | ||
Additional Safety Features ESD | ||
Resistance Features ESD | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Dockers by Gerli Unisex Black Composite Toe Capped Safety Shoes feature a composite toe cap and midsole for robust protection. This safety shoes also features a cow suede upper material and a double density PU/PU outsole, which is oil-resistant and provides reliable slip resistance. The Giga High S3 shoes include a shock-absorbing sole to reduce daily fatigue and a breathable Hi-Poly Foam insole.
Oil-resistant and provides reliable slip resistance
Breathable Hi-Poly Foam insole
Meet international safety standards EN ISO 20345:2011 and IEC 61340-5-1 (ESD)
Related links
- Dockers by Gerli D0065 Unisex Black Composite Safety Shoes EU 44
- Dockers by Gerli D0065 Unisex Black Composite Safety Shoes EU 40
- Dockers by Gerli D0065 Unisex Black Composite Safety Shoes EU 46
- Dockers by Gerli D0065 Unisex Black Composite Safety Shoes EU 43
- Dockers by Gerli D0065 Unisex Black Composite Safety Shoes EU 45
- Dockers by Gerli D0065 Unisex Black Composite Safety Shoes EU 47
- Dockers by Gerli D0065 Unisex Black Composite Safety Shoes EU 42
- Dockers by Gerli Dart Genderless Black Steel Safety Shoes EU 39
