NITRAS SAFETY Easy Step Men's Black Fibreglass Safety Shoes, UK 13, EU 48
- RS Stock No.:
- 597-247
- Mfr. Part No.:
- 7310-48
- Brand:
- NITRAS SAFETY
Subtotal (1 pair)*
$56.29
(exc. GST)
$61.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $56.29 |
*price indicative
- RS Stock No.:
- 597-247
- Mfr. Part No.:
- 7310-48
- Brand:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Series | Easy Step | |
| Product Type | Safety Shoes | |
| Gender | Men | |
| Size EU | 48 | |
| Size UK | 13 | |
| Colour | Black | |
| Safety Toe Type | Fibreglass | |
| Size US | 13.5 | |
| Resistance Features | Anti-Static, Oil Resistant, Penetration Resistant | |
| Midsole Material | Textile | |
| Additional Safety Features | Anti-Static, Cleated Outsole, Closed Seat Region, Energy Absorption of Seat Region, ESD, Oil Resistant, Penetration Resistance | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | DGUV Rule 112-191, EN 61340-4-3, EN ISO 20345 | |
| Upper Material | Suede Leather | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Series Easy Step | ||
Product Type Safety Shoes | ||
Gender Men | ||
Size EU 48 | ||
Size UK 13 | ||
Colour Black | ||
Safety Toe Type Fibreglass | ||
Size US 13.5 | ||
Resistance Features Anti-Static, Oil Resistant, Penetration Resistant | ||
Midsole Material Textile | ||
Additional Safety Features Anti-Static, Cleated Outsole, Closed Seat Region, Energy Absorption of Seat Region, ESD, Oil Resistant, Penetration Resistance | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Standards/Approvals DGUV Rule 112-191, EN 61340-4-3, EN ISO 20345 | ||
Upper Material Suede Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY EASY STEP is a metal-free S1P safety shoe made from durable black suede leather, designed for industrial performance with all-day comfort. It features a tough, non-marking PU/TPU outsole with SRC slip resistance, a fibreglass toe cap, and a textile puncture-resistant midsole. The ergonomic 700C Comfort Step insole and wide fit enhance support, while the reflective detail, heel reinforcement, and easy-entry lining boost practicality and safety. It is compliant to EN ISO 20345, DGUV Rule 112-191 and EN 61340-4-3 Climate class 1 standards and ESD certified.
Closed seat region
Antistatic properties
Energy absorption of seat region
Resistance to fuel oil
Penetration resistance
Cleated outsole
Related links
- NITRAS SAFETY Easy Step Men's Black Fibreglass Safety Shoes EU 36
- NITRAS SAFETY Easy Step Men's Black Fibreglass Safety Shoes EU 40
- NITRAS SAFETY Easy Step Men's Black Fibreglass Safety Shoes EU 42
- NITRAS SAFETY Easy Step Men's Black Fibreglass Safety Shoes EU 44
- NITRAS SAFETY Easy Step Men's Black Fibreglass Safety Shoes EU 50
- NITRAS SAFETY Easy Step Men's Black Fibreglass Safety Shoes EU 37
- NITRAS SAFETY Easy Step Men's Black Fibreglass Safety Shoes EU 35
- NITRAS SAFETY Easy Step Men's Black Fibreglass Safety Shoes EU 39
