NITRAS SAFETY Easy Step Men's Black Fibreglass Safety Shoes, UK 3.5, EU 36

Subtotal (1 pair)*

$60.24

(exc. GST)

$66.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$60.24

*price indicative

RS Stock No.:
597-233
Mfr. Part No.:
7310-36
Brand:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Series

Easy Step

Product Type

Safety Shoes

Gender

Men

Size EU

36

Size UK

3.5

Colour

Black

Safety Toe Type

Fibreglass

Resistance Features

Anti-Static, Cleated Outsole, Oil Resistant, Penetration Resistant

Size US

4

Additional Safety Features

Heel Lining for Easy Donning and Doffing, Heel Reinforcement Made of Robust Microfibre, Metal Free, Reflective

Midsole Material

Textile Perforation Resistant

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Upper Material

Suede Leather

Standards/Approvals

DGUV Rule 112-191, EN 61340-4-3, EN ISO 20345

RoHS Status: Exempt

COO (Country of Origin):
CN
The NITRAS SAFETY EASY STEP is a metal-free S1P safety shoe made from durable black suede leather, designed for industrial performance with all-day comfort. It features a tough, non-marking PU/TPU outsole with SRC slip resistance, a fibreglass toe cap, and a textile puncture-resistant midsole. The ergonomic 700C Comfort Step insole and wide fit enhance support, while the reflective detail, heel reinforcement, and easy-entry lining boost practicality and safety. It is compliant to EN ISO 20345, DGUV Rule 112-191 and EN 61340-4-3 Climate class 1 standards and ESD certified.

Closed seat region

Antistatic properties

Energy absorption of seat region

Resistance to fuel oil

Penetration resistance

Cleated outsole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy