Parade olympia Men's Black Composite Safety Shoes, UK 5.5, EU 39
- RS Stock No.:
- 324-239
- Mfr. Part No.:
- 07OLYMPA58 04 PT39
- Brand:
- Parade
Subtotal (1 pair)*
$156.58
(exc. GST)
$172.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $156.58 |
*price indicative
- RS Stock No.:
- 324-239
- Mfr. Part No.:
- 07OLYMPA58 04 PT39
- Brand:
- Parade
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Product Type | Safety Shoes | |
| Series | olympia | |
| Gender | Men | |
| Size EU | 39 | |
| Size UK | 5.5 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Size US | 6.5 | |
| Additional Safety Features | ESD, Shock Absorption | |
| Resistance Features | Hydrocarbon Resistant, Water Repellent | |
| Standards/Approvals | EN ISO 20345 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Product Type Safety Shoes | ||
Series olympia | ||
Gender Men | ||
Size EU 39 | ||
Size UK 5.5 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Size US 6.5 | ||
Additional Safety Features ESD, Shock Absorption | ||
Resistance Features Hydrocarbon Resistant, Water Repellent | ||
Standards/Approvals EN ISO 20345 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Parade Safety Shoe designed to provide comfort and protection in various work environments. It features a composite protective toe cap and a double-density polyurethane sole offering flexibility and durability. The shoe is equipped with ESD properties making it suitable for electronics and distribution sectors.
Hydrocarbon resistance
Water repellent upper material
Shock absorption
Size 39
Related links
- Parade olympia Men's Black Composite Safety Shoes EU 42
- Parade olympia Men's Black Composite Safety Shoes EU 45
- Parade olympia Men's Black Composite Safety Shoes EU 40
- Parade olympia Men's Black Composite Safety Shoes EU 44
- Parade olympia Men's Black Composite Safety Shoes EU 41
- Parade olympia Men's Black Composite Safety Shoes EU 43
- Parade olympia Men's Black Composite Safety Shoes EU 47
- Parade olympia Men's Black Composite Safety Shoes EU 46
