Delta Plus PHOCEA2 S3S SR Unisex Black Composite Work Shoes, UK 10.5, EU 45
- RS Stock No.:
- 302-300
- Mfr. Part No.:
- PHOC2S3SNO45
- Brand:
- Delta Plus
Subtotal (1 pair)*
$104.96
(exc. GST)
$115.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $104.96 |
*price indicative
- RS Stock No.:
- 302-300
- Mfr. Part No.:
- PHOC2S3SNO45
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Shoes | |
| Series | PHOCEA2 S3S SR | |
| Gender | Unisex | |
| Size EU | 45 | |
| Size UK | 10.5 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Additional Safety Features | Shock Absorbent | |
| Size US | 11.5 | |
| Standards/Approvals | EN ISO 20345 | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Shoes | ||
Series PHOCEA2 S3S SR | ||
Gender Unisex | ||
Size EU 45 | ||
Size UK 10.5 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Additional Safety Features Shock Absorbent | ||
Size US 11.5 | ||
Standards/Approvals EN ISO 20345 | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Delta Plus Non magnetic low cut shoe with robust construction, thanks to quadruple stitching, featuring grip on the ground and high stability ensured by the sole's grip properties. Built to last with 4 stitching, durable materials, and front and rear reinforcements.
Stabilisation of the foot when walking
Shock absorbing heel to relieve joint strain
Dual density outsole
Related links
- Delta Plus PHOCEA2 S3S SR Unisex Black Composite Work Shoes EU 39
- Delta Plus PHOCEA2 S3S SR Unisex Black Composite Work Shoes EU 36
- Delta Plus PHOCEA2 S3S SR Unisex Black Composite Work Shoes EU 47
- Delta Plus PHOCEA2 S3S SR Unisex Black Composite Work Shoes EU 44
- Delta Plus PHOCEA2 S3S SR Unisex Black Composite Work Shoes EU 40
- Delta Plus PHOCEA2 S3S SR Unisex Black Composite Work Shoes EU 46
- Delta Plus PHOCEA2 S3S SR Unisex Black Composite Work Shoes EU 43
- Delta Plus PHOCEA2 S3S SR Unisex Black Composite Work Shoes EU 38
