Delta Plus ARONA S1P SRC Unisex Black Stainless Steel Work Shoes, UK 10, EU 44
- RS Stock No.:
- 301-674
- Mfr. Part No.:
- ARONASPNO44
- Brand:
- Delta Plus
Subtotal (1 pair)*
$89.96
(exc. GST)
$98.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $89.96 |
*price indicative
- RS Stock No.:
- 301-674
- Mfr. Part No.:
- ARONASPNO44
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | ARONA S1P SRC | |
| Product Type | Work Shoes | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Black | |
| Safety Toe Type | Stainless Steel | |
| Size US | 11 | |
| Additional Safety Features | Shock Absorbent | |
| Slip Resistance Rating | SRC | |
| Upper Material | Textile | |
| Standards/Approvals | EN ISO 20345 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series ARONA S1P SRC | ||
Product Type Work Shoes | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Black | ||
Safety Toe Type Stainless Steel | ||
Size US 11 | ||
Additional Safety Features Shock Absorbent | ||
Slip Resistance Rating SRC | ||
Upper Material Textile | ||
Standards/Approvals EN ISO 20345 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Safety Shoe is a lightweight and flexible high cut shoe which is designed for all day comfort, offering high stability with the sole's superior grip properties. For added convenience, it features a removable insock, making it easy to clean and maintain hygiene, ensuring lasting comfort and durability throughout the day.
Shock absorbing heel to relieve joint strain
Dual density outsole
Flexible sole to reduce fatigue during use
Lightweight product to reduce fatigue throughout the day
Related links
- Delta Plus ARONA S1P SRC Unisex Black Stainless Steel Work Shoes EU 37
- Delta Plus ARONA S1P SRC Unisex Black Stainless Steel Work Shoes EU 43
- Delta Plus ARONA S1P SRC Unisex Black Stainless Steel Work Shoes EU 48
- Delta Plus ARONA S1P SRC Unisex Black Stainless Steel Work Shoes EU 35
- Delta Plus ARONA S1P SRC Unisex Black Stainless Steel Work Shoes EU 36
- Delta Plus ARONA S1P SRC Unisex Black Stainless Steel Work Shoes EU 39
- Delta Plus ARONA S1P SRC Unisex Black Stainless Steel Work Shoes EU 47
- Delta Plus ARONA S1P SRC Unisex Black Stainless Steel Work Shoes EU 46
