Delta Plus ARONA S1P SRC Unisex Black Stainless Steel Work Shoes, UK 4, EU 37
- RS Stock No.:
- 301-664
- Mfr. Part No.:
- ARONASPNO37
- Brand:
- Delta Plus
Subtotal (1 pair)*
$89.96
(exc. GST)
$98.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $89.96 |
*price indicative
- RS Stock No.:
- 301-664
- Mfr. Part No.:
- ARONASPNO37
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Shoes | |
| Series | ARONA S1P SRC | |
| Gender | Unisex | |
| Size EU | 37 | |
| Size UK | 4 | |
| Colour | Black | |
| Safety Toe Type | Stainless Steel | |
| Size US | 5 | |
| Additional Safety Features | Anti-Static | |
| Standards/Approvals | EN ISO 20345 S1P FO A E SRC | |
| Upper Material | Textile | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Shoes | ||
Series ARONA S1P SRC | ||
Gender Unisex | ||
Size EU 37 | ||
Size UK 4 | ||
Colour Black | ||
Safety Toe Type Stainless Steel | ||
Size US 5 | ||
Additional Safety Features Anti-Static | ||
Standards/Approvals EN ISO 20345 S1P FO A E SRC | ||
Upper Material Textile | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Safety Shoe is a lightweight and flexible high cut shoe which is designed for all day comfort, offering high stability with the sole's superior grip properties. For added convenience, it features a removable insock, making it easy to clean and maintain hygiene, ensuring lasting comfort and durability throughout the day.
Shock absorbing heel to relieve joint strain
Dual density outsole
Flexible sole to reduce fatigue during use
Lightweight product to reduce fatigue throughout the day
Related links
- Delta Plus ARONA S1P SRC Unisex Black Stainless Steel Work Shoes EU 43
- Delta Plus ARONA S1P SRC Unisex Black Stainless Steel Work Shoes EU 48
- Delta Plus ARONA S1P SRC Unisex Black Stainless Steel Work Shoes EU 35
- Delta Plus ARONA S1P SRC Unisex Black Stainless Steel Work Shoes EU 36
- Delta Plus ARONA S1P SRC Unisex Black Stainless Steel Work Shoes EU 39
- Delta Plus ARONA S1P SRC Unisex Black Stainless Steel Work Shoes EU 47
- Delta Plus ARONA S1P SRC Unisex Black Stainless Steel Work Shoes EU 46
- Delta Plus ARONA S1P SRC Unisex Black Stainless Steel Work Shoes EU 44
