Delta Plus PHOCEA2 S3S SR Unisex Black Composite Work Shoes, UK 6, EU 39
- RS Stock No.:
- 301-522
- Mfr. Part No.:
- PHOC2S3SNO39
- Brand:
- Delta Plus
Subtotal (1 pair)*
$105.57
(exc. GST)
$116.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $105.57 |
*price indicative
- RS Stock No.:
- 301-522
- Mfr. Part No.:
- PHOC2S3SNO39
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | PHOCEA2 S3S SR | |
| Product Type | Work Shoes | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Resistance Features | Anti-Static, Cold Resistant, Heat Resistant, Shock Resistant | |
| Midsole Material | Non-Metallic | |
| Size US | 7 | |
| Additional Safety Features | A | |
| Size JP/CN | 24.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | CE EN ISO 20345 | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series PHOCEA2 S3S SR | ||
Product Type Work Shoes | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Resistance Features Anti-Static, Cold Resistant, Heat Resistant, Shock Resistant | ||
Midsole Material Non-Metallic | ||
Size US 7 | ||
Additional Safety Features A | ||
Size JP/CN 24.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SR | ||
Standards/Approvals CE EN ISO 20345 | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Delta Plus Non magnetic low cut shoe with robust construction, thanks to quadruple stitching, featuring grip on the ground and high stability ensured by the sole's grip properties. Built to last with 4 stitching, durable materials, and front and rear reinforcements.
Stabilisation of the foot when walking
Shock absorbing heel to relieve joint strain
Dual density outsole
Related links
- Delta Plus PHOCEA2 S3S SR Unisex Black Composite Work Shoes EU 45
- Delta Plus PHOCEA2 S3S SR Unisex Black Composite Work Shoes EU 36
- Delta Plus PHOCEA2 S3S SR Unisex Black Composite Work Shoes EU 47
- Delta Plus PHOCEA2 S3S SR Unisex Black Composite Work Shoes EU 44
- Delta Plus PHOCEA2 S3S SR Unisex Black Composite Work Shoes EU 40
- Delta Plus PHOCEA2 S3S SR Unisex Black Composite Work Shoes EU 46
- Delta Plus PHOCEA2 S3S SR Unisex Black Composite Work Shoes EU 43
- Delta Plus PHOCEA2 S3S SR Unisex Black Composite Work Shoes EU 38
