Jalas 5628 Unisex Black, Pink, White Steel Safety Shoes, UK 6, EU 39
- RS Stock No.:
- 124-209
- Mfr. Part No.:
- 5628-39
- Brand:
- Jalas
Subtotal (1 pair)*
$203.82
(exc. GST)
$224.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 11 August 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | $203.82 |
*price indicative
- RS Stock No.:
- 124-209
- Mfr. Part No.:
- 5628-39
- Brand:
- Jalas
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Product Type | Safety Shoes | |
| Series | 5628 | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Black, Pink, White | |
| Safety Toe Type | Steel | |
| Closure Type | Laces | |
| Midsole Material | EVA | |
| Size US | 6.5 | |
| Resistance Features | Oil-resistant Outsole | |
| Additional Safety Features | Anti-Static Properties, Ergothan Shock Absorption System, ESD, Nail Protection In Plasma-Treated Composite (Ptc) Textile, Oil Resistant, Steel Toe Cap | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | ASTM F2413-18 M/I/C SD 35 PR, ASTM F3445-21 SR, CE Cat. II, DGUV 112-191, EAC EN ISO 20345:2011 S1, Information/UIS, ÖNORM Z 1259, P, SRC, TP TC 019:2011 | |
| Upper Material | Microfibre, Textile | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Product Type Safety Shoes | ||
Series 5628 | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Black, Pink, White | ||
Safety Toe Type Steel | ||
Closure Type Laces | ||
Midsole Material EVA | ||
Size US 6.5 | ||
Resistance Features Oil-resistant Outsole | ||
Additional Safety Features Anti-Static Properties, Ergothan Shock Absorption System, ESD, Nail Protection In Plasma-Treated Composite (Ptc) Textile, Oil Resistant, Steel Toe Cap | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals ASTM F2413-18 M/I/C SD 35 PR, ASTM F3445-21 SR, CE Cat. II, DGUV 112-191, EAC EN ISO 20345:2011 S1, Information/UIS, ÖNORM Z 1259, P, SRC, TP TC 019:2011 | ||
Upper Material Microfibre, Textile | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Related links
- Jalas 5628 Unisex Black White Steel Safety Shoes EU 36
- Jalas 5628 Unisex Black White Steel Safety Shoes EU 40
- Jalas 5628 Unisex Black White Steel Safety Shoes EU 42
- Jalas 5628 Unisex Black White Steel Safety Shoes EU 41
- Jalas 5628 Unisex Black White Steel Safety Shoes EU 37
- Jalas 5628 Unisex Black White Steel Safety Shoes EU 38
- Jalas 5628 Unisex Black White Steel Safety Shoes EU 35
- Jalas 5628 Unisex Black UK 5, EU 38
