Jalas 1898W Unisex Black, Grey, Yellow Aluminium Toe Capped Safety Shoes, UK 2, EU 35
- RS Stock No.:
- 116-207
- Mfr. Part No.:
- 1898W-35
- Brand:
- Jalas
Subtotal (1 pair)**
$316.77
(exc. GST)
$348.45
(inc. GST)
On back order for despatch 17/03/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Pair(s) | Per Pair |
---|---|
1 + | $316.77 |
**price indicative
- RS Stock No.:
- 116-207
- Mfr. Part No.:
- 1898W-35
- Brand:
- Jalas
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Jalas | |
Series | 1898W | |
Gender | Unisex | |
Shoe Size EU | 35 | |
Shoe Size UK | 2 | |
Shoe Size US | 3.5 | |
Colour | Black, Grey, Yellow | |
Safety Toe Type | Aluminium | |
Safety Toe | Yes | |
Select all | ||
---|---|---|
Brand Jalas | ||
Series 1898W | ||
Gender Unisex | ||
Shoe Size EU 35 | ||
Shoe Size UK 2 | ||
Shoe Size US 3.5 | ||
Colour Black, Grey, Yellow | ||
Safety Toe Type Aluminium | ||
Safety Toe Yes | ||
Related links
- Jalas 1828 Unisex Black Yellow Aluminium Toe Capped Safety Shoes EU 35
- Jalas 1518 Unisex Black Yellow Aluminium Toe Capped Safety Shoes EU 35
- Jalas 1558 Unisex Black Yellow Aluminium Toe Capped Safety Shoes EU 35
- Jalas 1538 Unisex Black Yellow Aluminium Toe Capped Safety Shoes EU 35
- Jalas 1878 Unisex Black Yellow Aluminium Toe Capped Safety Shoes EU 35
- Jalas 1898W Unisex Black Yellow Aluminium Toe Capped Safety Shoes EU 50
- Jalas 1898W Unisex Black Yellow Aluminium Toe Capped Safety Shoes EU 36
- Jalas 1898W Unisex Black Yellow Aluminium Toe Capped Safety Shoes EU 46