Jalas 1378 Unisex Black, Blue Composite Toe Capped Safety Shoes, UK 5, EU 38
- RS Stock No.:
- 115-661
- Mfr. Part No.:
- 1378-38
- Brand:
- Jalas
Subtotal (1 pair)**
$458.37
(exc. GST)
$504.21
(inc. GST)
On back order for despatch 04/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Pair(s) | Per Pair |
---|---|
1 + | $458.37 |
**price indicative
- RS Stock No.:
- 115-661
- Mfr. Part No.:
- 1378-38
- Brand:
- Jalas
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Jalas | |
Series | 1378 | |
Gender | Unisex | |
Shoe Size EU | 38 | |
Shoe Size UK | 5 | |
Shoe Size US | 5.5 | |
Colour | Black, Blue | |
Safety Toe | Yes | |
Safety Toe Type | Composite | |
Select all | ||
---|---|---|
Brand Jalas | ||
Series 1378 | ||
Gender Unisex | ||
Shoe Size EU 38 | ||
Shoe Size UK 5 | ||
Shoe Size US 5.5 | ||
Colour Black, Blue | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||