- RS Stock No.:
- 841-1455
- Mfr. Part No.:
- D5F-2B34C
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 841-1455
- Mfr. Part No.:
- D5F-2B34C
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
D5F High Precision Optical Switch
This professional Omron D5f Series high-precision optical limit switches are available in two different output types (PNP and NPN). These switches are high reliability so therefore have no-contact structure. Switches are also available with various cable lengths ranging from 1m to 3m.
IP67 Protected
Specifications
Attribute | Value |
---|---|
Normal State Configuration | 1NC |
Actuator Included | Yes |
Maximum DC Voltage | 24V |
IP Rating | IP67 |
Series | D5F |
Length | 34mm |
Maximum Operating Temperature | +60°C |
Width | 34mm |
Depth | 59.5mm |
Maximum Current | 100mA |
Minimum Operating Temperature | -10°C |