- RS Stock No.:
- 263-3668
- Mfr. Part No.:
- XCSC512
- Brand:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 263-3668
- Mfr. Part No.:
- XCSC512
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
XCSC Safety Interlock Switch
Positive opening contacts as standard (on guard opening)
Optional version with orange LED to indicate guard open/closed
Heavy duty metal DIN style
Tongue actuation
Turret heads can be rotated through 360° in 90 steps
8 actuator inputs and 1 threaded input
Minimum operating force for positive opening
Degree of protection IP 67
Productivity is increased due to the third contact dedicated to diagnostics
Optional version with orange LED to indicate guard open/closed
Heavy duty metal DIN style
Tongue actuation
Turret heads can be rotated through 360° in 90 steps
8 actuator inputs and 1 threaded input
Minimum operating force for positive opening
Degree of protection IP 67
Productivity is increased due to the third contact dedicated to diagnostics
Note
Actuators sold separately
Standards
Conforms to EN1088, EN60204.
Standards
Conforms to EN1088, EN60204.
Interlock Switch
Specifications
Attribute | Value |
---|---|
Lock Style | Key |
Normal State Configuration | 2NO/1NC |
Maximum AC Voltage | 240V |
Maximum DC Voltage | 250V |
Housing Material | Zamak Zinc Alloy |
Range | Preventa |
IP Rating | IP67 |
Number of Head Directions | 8 |
Series | XCSC |
Maximum Current | 6A |
Length | 113.5mm |
Maximum Operating Temperature | +70°C |
Width | 52mm |
Minimum Operating Temperature | -25°C |
Depth | 44mm |