- RS Stock No.:
- 763-2130
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 763-2130
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Health And Safety Law Wall Chart
RS PRO Health and Safety Law poster which is legally required in workplaces. This poster has a clear explanation of the health and safety laws in the workplace.
Safety posters and wall charts helps all companies to protect employees, in identifying hazard areas highlighting associated dangers. Our range of posters and charts help maintain a safer working environment and comply with accredited standards.
Safety posters are the ideal products to highlight certain health and safety practices and advice.
These safety posters are produced in a variety of materials from rigid laminate to plastic, polypropylene and paper. Various sizes and display formats are available ensuring high visibility suitable for your requirements.
Safety posters and wall charts helps all companies to protect employees, in identifying hazard areas highlighting associated dangers. Our range of posters and charts help maintain a safer working environment and comply with accredited standards.
Safety posters are the ideal products to highlight certain health and safety practices and advice.
These safety posters are produced in a variety of materials from rigid laminate to plastic, polypropylene and paper. Various sizes and display formats are available ensuring high visibility suitable for your requirements.
Features and Benefits:
Environmentally friendly and durable
1.2mm Polypropolene
Legally required in UK workplaces
1.2mm Polypropolene
Legally required in UK workplaces
Typical Applications
Safety posters and wall charts are usually found in a communal area or hazardous areas so that all employees can view them. They educate people on safe working practices to prevent accidents and injuries in the workplace.
The HSE Health & Safety Law poster is a requirement for every workplace, and other safety regulation posters are required if the relevant risk is present. Employers should be responsible to ensure their staff are well trained and have work instructions or safety guidelines in order to be safe while they carry out their daily working activities.
The HSE Health & Safety Law poster is a requirement for every workplace, and other safety regulation posters are required if the relevant risk is present. Employers should be responsible to ensure their staff are well trained and have work instructions or safety guidelines in order to be safe while they carry out their daily working activities.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Note
Legally required in UK workplaces
Note
Legally required in UK workplaces
Wall Charts
Robust, semi-rigid range of safety wall charts. Can be screwed to walls, doors, equipment cubicles etc.
Effective communication of vital information and procedures
Charts withstand grease and dirt
Wipe clean easily
Material – 0.7mm Semi-Rigid PVC except where stated
Charts withstand grease and dirt
Wipe clean easily
Material – 0.7mm Semi-Rigid PVC except where stated
Specifications
Attribute | Value |
---|---|
Theme | Health & Safety Law |
Text Language | English |
Type | Wall Chart |
Height | 595 mm |
Material | PVC |
Width | 415mm |