- RS Stock No.:
- 410-7420
- Mfr. Part No.:
- I88-U1Z AH
- Brand:
- Bernstein AG
Discontinued product
- RS Stock No.:
- 410-7420
- Mfr. Part No.:
- I88-U1Z AH
- Brand:
- Bernstein AG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
I88 SU/U — Plastic Limit Switch
Professional range of Bernstein limit switches from the I88 series. The limit switches offer actuators rotation in increments of 90°. All models are highly reliable and excellent quality.
Features & Benefits
Standardised switch in accordance with DIN EN 50047
Standardised actuator in accordance with DIN EN 50047 Form A, B, C, E
Actuators convertible at 4 x 90°
All N/C contacts force separated (symbol representation arrow in circle)
Galvanic isolation of contact bridges, shape Zb
Protection rating IP 65
With captive snap-on cap
Cable entry M 20 x 1.5
Standardised actuator in accordance with DIN EN 50047 Form A, B, C, E
Actuators convertible at 4 x 90°
All N/C contacts force separated (symbol representation arrow in circle)
Galvanic isolation of contact bridges, shape Zb
Protection rating IP 65
With captive snap-on cap
Cable entry M 20 x 1.5
Approvals
UL; CSA
Safety Limit Switch
Specifications
Attribute | Value |
---|---|
Actuator Type | Spindle |
Normal State Configuration | NO/NC |
IP Rating | IP65 |
Housing Material | Glass Reinforced Plastic (GRP) |
Connection Type | M20 |
Series | I88 SU/U |
Length | 62mm |
Width | 22mm |
Depth | 30.5mm |
Mounting Orientation | Front |
Mechanical Life | 1000000Cycles |