- RS Stock No.:
- 410-7048
- Mfr. Part No.:
- ENM2-SU1Z RIW
- Brand:
- Bernstein AG
Discontinued product
- RS Stock No.:
- 410-7048
- Mfr. Part No.:
- ENM2-SU1Z RIW
- Brand:
- Bernstein AG
Legislation and Compliance
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Actuator Type | Roller Plunger |
Normal State Configuration | NO/NC |
IP Rating | IP65 |
Housing Material | Die Cast Aluminium |
Series | ENM2 |
Length | 108mm |
Width | 40mm |
Depth | 42mm |
Mechanical Life | 1000000Cycles |