XCL-J Safety Switch With Roller Plunger Actuator, Metal, NO/NC

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

XCL J Series, Safety Limit Switches

Heavy duty red metal body with positive opening contacts for safety applications
For detecting position of moveable guards
2 Positive opening contacts
IP66 Rating
Cable entry tapped M20 x 1.5 ISO

Standards

IEC 947-5-1, IEC 337-1, EN 60947-5-1

//media.rs-online.com/t_line/L302001-05.gif
//media.rs-online.com/t_line/LE302001-05.gif

Safety Limit Switch

Specifications
Attribute Value
Actuator Type Roller Plunger
Actuator Included Yes
Normal State Configuration NO/NC
Action Type Slow
IP Rating IP66
Connection Type Screw
Housing Material Metal
Number of Cable Entries 1
Number of Contacts 2
Size of Cable Entries 20 mm
Series XCL-J
Depth 40mm
Dimensions 120 x 44 x 40 mm
Length 120mm
Number of Conduit Entries 1
Width 44mm
Mechanical Life Minimum 30000000 cycles
14 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
Was $254.17
$ 243.49
(exc. GST)
$ 267.84
(inc. GST)
units
Per unit
1 - 2
$243.49
3 - 4
$219.17
5 +
$197.26
Related Products
Typical applications: On guard doors where key alignment ...
Description:
Typical applications: On guard doors where key alignment has proved to be a real problem and cannot be solved by key operated switches. The user needs to differentiate mission critical safety components on the machine from regular sensors. Designed to ...
The Schneider XCSM series of miniature/compact industrial limit ...
Description:
The Schneider XCSM series of miniature/compact industrial limit switches are designed for monitoring access doors and/or guards on machines with low inertia and also on machines with high inertia, when used in conjunction with actuator operated guard switches. When used ...
Replacement for Omron D4D-N Series limit switches. Functionality ...
Description:
Replacement for Omron D4D-N Series limit switches. Functionality is unchanged but body length is increased by 4mm. The change in body length does not affect the actuator position. N/C for safety circuit and N/O for control circuit (SPDT)Contact rating 10A ...
The D4N series from Omron is a miniature ...
Description:
The D4N series from Omron is a miniature safety limit switch with a plastic housing, two built-in contacts and a wide range of head and actuator types. Direct opening mechanismVarious actuatorsDouble insulationStandardized gold clad contacts provide high contact reliabilityCan be ...