TE Connectivity LKZ12PE 1 x Label, Black/Green/Yellow Self-Adhesive Vinyl

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Cable Marking Plates

For identifying various connection types

//media.rs-online.com/t_line/LD289132-01.gif
Specifications
Attribute Value
Text Message PE
Text Language None
Self-Adhesive Yes
Material Vinyl
Colour Black/Green/Yellow
Quantity Per Package 1
Height 12.7 mm
Width 12.5mm
Discontinued product