- RS Stock No.:
- 910-7248
- Mfr. Part No.:
- T0952
- Brand:
- CK
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 910-7248
- Mfr. Part No.:
- T0952
- Brand:
- CK
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
CK 9 mm Snap-Off Trimming Knives
A professional quality Snap-off trimming knives and blades. Designed with the high quality you would expect from a CK product.
The T0951 series trimming knife features a stainless steel body with lightweight and tough ABS handle grips. Also the retractable blade has a push button for added control and safety.
The internal storage can hold up to two extra blades.
The T0952 series trimming knife features a diecast, zinc alloy body with anti-slip handle grips.
Also the retractable blade has a push button for added control and safety.
The knife has an integrated blade snapper and hanging hole for easy storage.
The T0951 series trimming knife features a stainless steel body with lightweight and tough ABS handle grips. Also the retractable blade has a push button for added control and safety.
The internal storage can hold up to two extra blades.
The T0952 series trimming knife features a diecast, zinc alloy body with anti-slip handle grips.
Also the retractable blade has a push button for added control and safety.
The knife has an integrated blade snapper and hanging hole for easy storage.
Warning
You must be over the age of 18 to purchase this product
Specifications
Attribute | Value |
---|---|
Knife Type | Utility |
Blade Type | Snap-off |
Retractable | Yes |
Length of Blade Required | 9mm |
Number of Blade Segments | 12 |
Number of Blades Supplied | 1 |