- RS Stock No.:
- 879-3050
- Mfr. Part No.:
- 10508104
- Brand:
- Irwin
Discontinued product
- RS Stock No.:
- 879-3050
- Mfr. Part No.:
- 10508104
- Brand:
- Irwin
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Irwin Pro-touch
The Protouch series from Irwin is a professional range of retractable knifes. Ideal for use in many applications such as roofing. This highly innovative range of knifes are safe, durable and comfortable.
Bi-Metal Blade offering up to 3 x longer life
Quick change blade mechanism
Hinged blade storage for up to 10 blades
Trigger grip
Lightweight
3-Step retraction for multiple cutting depths
Aluminium Body
Ergonomic Design
Warning
You must be over the age of 18 to purchase this product
Specifications
Attribute | Value |
---|---|
Knife Type | Utility |
Blade Type | Straight |
Retractable | Yes |
Number of Blades Supplied | 5 |