- RS Stock No.:
- 876-6528
- Mfr. Part No.:
- 2444
- Brand:
- Bahco
Stocked by manufacturer – available for delivery 03/06/2024
Added
Price (ex. GST) Each
$30.67
(exc. GST)
$33.74
(inc. GST)
Units | Per unit |
1 + | $30.67 |
- RS Stock No.:
- 876-6528
- Mfr. Part No.:
- 2444
- Brand:
- Bahco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
Bahco Carpenters Knife
Constructed from stainless steel to ensure long life and a good edge and designed as a multipurpose tool for tradesman, carpenters and engineers. The handle offers excellent grip and comfort even with prolonged use.
2 component handle for a comfortable and safe grip
Practical sheath can be carried on a belt
Blade is 102mm
Overall length 220mm
Practical sheath can be carried on a belt
Blade is 102mm
Overall length 220mm
Warning
You must be over the age of 18 to purchase this product
Specifications
Attribute | Value |
---|---|
Knife Type | Heavy Duty |
Overall Length | 220 mm |
Blade Type | Craftman |
Retractable | Yes |
Blade Length | 102.0 mm |
Related links
- Facom Twin-Blade Twin Electrician Knife 115g
- Gerber Compact Sport Straight 109mm Closed Length, 192g
- Leatherman Standard 3.8in Closed Length
- Leatherman Charge Plus Knife Blade 4in Closed Length, 235g
- SAM Straight Electrician Knife
- Leatherman Straight 115mm Closed Length
- Leatherman Wave Plus Knife Blade 4in Closed Length, 241g
- Leatherman 831563 Cordless Multi Cutter