- RS Stock No.:
- 132-0968
- Mfr. Part No.:
- T0955
- Brand:
- CK
40 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$28.82
(exc. GST)
$31.70
(inc. GST)
Units | Per unit |
1 + | $28.82 |
- RS Stock No.:
- 132-0968
- Mfr. Part No.:
- T0955
- Brand:
- CK
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
C.K Twin blade folding utility knife
The CK TOOLS T0955 is a high-quality utility knife made from Anodised Aluminium and Stainless Steel. Blade is manufactured from High Carbon Steel to ensure long life and safe service.
Features & Benefits
Ergonomic, anodised aluminium handle, strong, lightweight and comfortable in use
Precision engineered, stainless steel blade holder reduces blade wobble during straight-line cuts
Quick release, push button safety locking mechanism for single handed operation
Easy firm blade holder mechanism enables blade changes in under 3 seconds
Thumb ledge for greater control and firmer cutting action
Warning
You must be over the age of 18 to purchase this product
Specifications
Attribute | Value |
---|---|
Knife Type | Folding knife |
Blade Type | Twin |
Retractable | Yes |
Blade Length | 60 mm |