- RS Stock No.:
- 619-2723
- Mfr. Part No.:
- 773732
- Brand:
- Pilz
Discontinued product
- RS Stock No.:
- 619-2723
- Mfr. Part No.:
- 773732
- Brand:
- Pilz
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Pilz Fieldbus Module
The Pilz PNOZ series mc3p Profibus comms module has a PROFIBUS-DP Fieldbus interface. It has Fieldbus type as a slave. It is equipped with a female 9-pin D-Sub connector. The station addresses from 0 to 99 can be selected via rotary switch. Operating temperature ranges between 0°C and 60°C
You will require the PNOZ m1p or PNOZ m0p
You will require the PNOZ m1p or PNOZ m0p
Applications
Networking
Industrial
Industrial
Certifications
EN50170
UL listed
CCC certified
CE certified
EAC certified
UL listed
CCC certified
CE certified
EAC certified
Approvals
UL,CCC
Specifications
Attribute | Value |
---|---|
Series | PNOZ |
Type | Fieldbus |
For Use With | PNOZmulti |
Supply Voltage | 24 V dc |
Power Rating | 2.5 W |
Mounting Style | DIN Rail |
Terminal Type | Screw |
Dimensions | 94 x 22.5 x 122 mm |