- RS Stock No.:
- 211-1578
- Mfr. Part No.:
- AZ 15/16-B3
- Brand:
- Schmersal
- RS Stock No.:
- 211-1578
- Mfr. Part No.:
- AZ 15/16-B3
- Brand:
- Schmersal
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Schmersal Actuator for AZ Safety Switch - AZ 15/16-B3
Need an actuator for use with the AZ safety switch? This actuator from Schmersal is angled and flexible, making it simple to install in hard-to-reach places. The AZ safety switch is an interlock switch used with guards or gates around hazardous equipment to protect both operators and machinery. It allows current to pass to equipment when the guard is closed and cuts the power when it's open for enhanced workplace safety.
Features & Benefits
Minimum radius of 32mm for use in small spaces
Designed for hinged safety guards for use in a variety of safety applications
Designed for hinged safety guards for use in a variety of safety applications
Applications
Mining and quarrying industry
Rail and transport applications
Factory automation
Rail and transport applications
Factory automation
How do I install this actuator?
The actuator is simple to install as it can be firmly secured in place using one-way screws. When welding or riveting the actuator, make sure that the insertion depth is not altered to ensure proper operation.
When should I use a hinge switch?
Hinge switches like the one this actuator is compatible with can be used to close protective gates or guards in unsafe conditions.
Specifications
Attribute | Value |
---|---|
Accessory Type | Actuator |
For Use With | AZ Safety Switch |
Related links
- Nuvotem Talema AZ Series Current Transformer 500:1
- Schmersal Standard Actuator for Use with AZ 15 Safety Switch
- Schmersal Radius Actuator for Use with AZ Safety Switch
- Schmersal AZ15/16-B3-1747, Magnetic Actuator for AZ 15 Safety Switch
- Nuvotem Talema AZ Series Current Transformer 1000:1
- Nuvotem Talema AZ Series Current Transformer 40:1
- Schmersal Standard Actuator for Use with AZ 17 Safety Switch
- Schmersal Standard Actuator for Use with AZ 415 Safety Switch