Tesa 4169, 4169 White PVC Lane Marking Tape, 50mm x 33m
521 In stock for delivery within 7 working day(s) (Global Stock)
Added
- RS Stock No.:
- 379-0166
- Mfr. Part No.:
- TESA4169PV3 WHITE
- Manufacturer:
- Tesa
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
units | Per unit |
1 - 5 | $29.95 |
6 - 11 | $29.34 |
12 + | $28.88 |
Tesa Floor Marking Tape
Features and Benefits
Applications
Attribute | Value |
Tape Type | Lane Marking Tape |
Colour | White |
Backing Material | PVC |
Width | 50mm |
Length | 33m |
Thickness | 0.18mm |
Adhesion Strength | 1.8 N/cm |
Tensile Strength | 30N/cm |
Elongation at Break | 200% |
Maximum Operating Temperature | +77°C |
Minimum Operating Temperature | +4°C |
Adhesive Material | Acrylic |
Model Number | 4169, 4169 |