Brady Red, White 30.48 m Floor Tape, 50.8mm x 0.2 mm Thickness

Subtotal (1 unit)*

$189.17

(exc. GST)

$208.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$189.17

*price indicative

RS Stock No.:
277-3383
Distrelec Article No.:
180-82-027
Mfr. Part No.:
104318
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Floor Tape

Colour

Red, White

Width

50.8mm

Length

30.48m

Thickness

0.2mm

Non Compliant

COO (Country of Origin):
US
The Brady Floor Marking Tapes are made of rugged polyester with ultra aggressive adhesive and hold up against forklift traffic. B514 is a surface printed polyester with a rigid, clear polyester over laminate. This B514 is used to mark aisles, passageways, storage locations, point out safety equipment and exits, and enforce protective equipment requirements.

Extremely durable

Abrasion Resistant

Permanent rubber based adhesive

Material withstands up to 2000 cycles

Extremely durable ToughStripe® floor marking tapes are made of rugged polyester with ultra-aggressive adhesive and hold up against forklift traffic.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy